
SIT3809AI-C2-33EB-96.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3809AI-C2-33EB-96.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3809AI-C2-33EB-96.000000 |
Description | MEMS OSC VCXO 96.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 96 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,47000 Kč | 167,47 Kč |
| 10 | 145,50900 Kč | 1 455,09 Kč |
| 25 | 137,61280 Kč | 3 440,32 Kč |
| 50 | 131,92780 Kč | 6 596,39 Kč |
| 100 | 126,48440 Kč | 12 648,44 Kč |
| 250 | 119,63464 Kč | 29 908,66 Kč |
| 500 | 114,70776 Kč | 57 353,88 Kč |
| 1 000 | 109,98899 Kč | 109 988,99 Kč |
| Unit Price without VAT: | 167,47000 Kč |
|---|---|
| Unit Price with VAT: | 202,63870 Kč |



