
SIT3809AC-C2-33SE-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3809AC-C2-33SE-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3809AC-C2-33SE-100.000000 |
Description | MEMS OSC VCXO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVCMOS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±100ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 70µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,92000 Kč | 152,92 Kč |
| 10 | 132,84600 Kč | 1 328,46 Kč |
| 25 | 125,62680 Kč | 3 140,67 Kč |
| 50 | 120,43760 Kč | 6 021,88 Kč |
| 100 | 115,46710 Kč | 11 546,71 Kč |
| 250 | 109,21320 Kč | 27 303,30 Kč |
| 500 | 104,71452 Kč | 52 357,26 Kč |
| 1 000 | 100,40559 Kč | 100 405,59 Kč |
| Unit Price without VAT: | 152,92000 Kč |
|---|---|
| Unit Price with VAT: | 185,03320 Kč |


