
SIT3372AI-2B2-33NE100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-2B2-33NE100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-2B2-33NE100.000000 |
Description | MEMS OSC VCXO 100.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±70ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,59000 Kč | 314,59 Kč |
| 10 | 273,32800 Kč | 2 733,28 Kč |
| 25 | 258,51880 Kč | 6 462,97 Kč |
| 50 | 247,85780 Kč | 12 392,89 Kč |
| 100 | 237,64410 Kč | 23 764,41 Kč |
| 250 | 224,80300 Kč | 56 200,75 Kč |
| 500 | 220,77288 Kč | 110 386,44 Kč |
| Unit Price without VAT: | 314,59000 Kč |
|---|---|
| Unit Price with VAT: | 380,65390 Kč |

