125 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-2B2-33NC125.000000

DigiKey Part Number
1473-SIT3372AI-2B2-33NC125.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AI-2B2-33NC125.000000
Description
MEMS OSC VCXO 125.0000MHZ LVDS
Customer Reference
Detailed Description
125 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1330,09000 Kč330,09 Kč
10286,89600 Kč2 868,96 Kč
25271,33600 Kč6 783,40 Kč
50260,14840 Kč13 007,42 Kč
100249,42890 Kč24 942,89 Kč
250235,95452 Kč58 988,63 Kč
500226,25932 Kč113 129,66 Kč
Manufacturers Standard Package
Unit Price without VAT:330,09000 Kč
Unit Price with VAT:399,40890 Kč