
SIT3372AI-1B2-33NG125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-1B2-33NG125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1B2-33NG125.000000 |
Description | MEMS OSC VCXO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz VCXO LVPECL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±120ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,09000 Kč | 330,09 Kč |
| 10 | 286,89600 Kč | 2 868,96 Kč |
| 25 | 271,33600 Kč | 6 783,40 Kč |
| 50 | 260,14840 Kč | 13 007,42 Kč |
| 100 | 249,42890 Kč | 24 942,89 Kč |
| 250 | 235,95452 Kč | 58 988,63 Kč |
| 500 | 226,25932 Kč | 113 129,66 Kč |
| Unit Price without VAT: | 330,09000 Kč |
|---|---|
| Unit Price with VAT: | 399,40890 Kč |

