
SIT3372AI-1B2-25NB148.425750 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-1B2-25NB148.425750-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1B2-25NB148.425750 |
Description | MEMS OSC VCXO 148.42575MHZ |
Customer Reference | |
Detailed Description | 148.42575 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,49000 Kč | 317,49 Kč |
| 10 | 275,85100 Kč | 2 758,51 Kč |
| 25 | 260,90440 Kč | 6 522,61 Kč |
| 50 | 250,14500 Kč | 12 507,25 Kč |
| 100 | 239,83710 Kč | 23 983,71 Kč |
| 250 | 226,87752 Kč | 56 719,38 Kč |
| 500 | 222,81020 Kč | 111 405,10 Kč |
| Unit Price without VAT: | 317,49000 Kč |
|---|---|
| Unit Price with VAT: | 384,16290 Kč |

