
SIT3372AI-1B2-25NB140.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-1B2-25NB140.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1B2-25NB140.000000 |
Description | MEMS OSC VCXO 140.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 140 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,49000 Kč | 317,49 Kč |
| 10 | 275,85100 Kč | 2 758,51 Kč |
| 25 | 260,90440 Kč | 6 522,61 Kč |
| 50 | 250,14500 Kč | 12 507,25 Kč |
| 100 | 239,83710 Kč | 23 983,71 Kč |
| 250 | 226,87752 Kč | 56 719,38 Kč |
| 500 | 222,81020 Kč | 111 405,10 Kč |
| Unit Price without VAT: | 317,49000 Kč |
|---|---|
| Unit Price with VAT: | 384,16290 Kč |

