128 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-1B2-25NB128.000000

DigiKey Part Number
1473-SIT3372AI-1B2-25NB128.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AI-1B2-25NB128.000000
Description
MEMS OSC VCXO 128.0000MHZ LVPECL
Customer Reference
Detailed Description
128 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Absolute Pull Range (APR)
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
92mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-PQFD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
LVPECL
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1317,49000 Kč317,49 Kč
10275,85100 Kč2 758,51 Kč
25260,90440 Kč6 522,61 Kč
50250,14500 Kč12 507,25 Kč
100239,83710 Kč23 983,71 Kč
250226,87752 Kč56 719,38 Kč
500222,81020 Kč111 405,10 Kč
Manufacturers Standard Package
Unit Price without VAT:317,49000 Kč
Unit Price with VAT:384,16290 Kč