122.88 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-1B2-25NB122.880000

DigiKey Part Number
1473-SIT3372AI-1B2-25NB122.880000-ND
Manufacturer
Manufacturer Product Number
SIT3372AI-1B2-25NB122.880000
Description
MEMS OSC VCXO 122.8800MHZ LVPECL
Customer Reference
Detailed Description
122.88 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±20ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1317,49000 Kč317,49 Kč
10275,85100 Kč2 758,51 Kč
25260,90440 Kč6 522,61 Kč
50250,14500 Kč12 507,25 Kč
100239,83710 Kč23 983,71 Kč
250226,87752 Kč56 719,38 Kč
500222,81020 Kč111 405,10 Kč
Manufacturers Standard Package
Unit Price without VAT:317,49000 Kč
Unit Price with VAT:384,16290 Kč