10.24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT2024BMTS1-33E-10.240000

DigiKey Part Number
1473-SIT2024BMTS1-33E-10.240000-ND
Manufacturer
Manufacturer Product Number
SIT2024BMTS1-33E-10.240000
Description
MEMS OSC PROG XO LVCMOS 3.3V
Customer Reference
Detailed Description
10.24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 288
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1140,69000 Kč140,69 Kč
10122,22900 Kč1 222,29 Kč
25115,58120 Kč2 889,53 Kč
50110,80640 Kč5 540,32 Kč
100106,23310 Kč10 623,31 Kč
250100,47712 Kč25 119,28 Kč
50096,33630 Kč48 168,15 Kč
1 00092,37041 Kč92 370,41 Kč
Manufacturers Standard Package
Unit Price without VAT:140,69000 Kč
Unit Price with VAT:170,23490 Kč