
SIT2024BM-S3-33N-8.192000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BM-S3-33N-8.192000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BM-S3-33N-8.192000 |
Description | MEMS OSC XO 8.1920MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024BM-S3-33N-8.192000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 10 | 111,66700 Kč | 1 116,67 Kč |
| 25 | 105,61160 Kč | 2 640,29 Kč |
| 50 | 101,24400 Kč | 5 062,20 Kč |
| 100 | 97,06120 Kč | 9 706,12 Kč |
| 250 | 91,80156 Kč | 22 950,39 Kč |
| 500 | 88,01774 Kč | 44 008,87 Kč |
| 1 000 | 84,39306 Kč | 84 393,06 Kč |
| 2 500 | 79,83650 Kč | 199 591,25 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |

