
SIT2024BM-S1-18E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BM-S1-18E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BM-S1-18E-25.000000 |
Description | OSC MEMS XO 25.0000MHZ SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | 4.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 10 | 95,58300 Kč | 955,83 Kč |
| 25 | 90,39200 Kč | 2 259,80 Kč |
| 50 | 86,65880 Kč | 4 332,94 Kč |
| 100 | 83,07650 Kč | 8 307,65 Kč |
| 250 | 78,57368 Kč | 19 643,42 Kč |
| 500 | 75,33284 Kč | 37 666,42 Kč |
| 1 000 | 72,22871 Kč | 72 228,71 Kč |
| 2 500 | 68,32690 Kč | 170 817,25 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |

