
SIT2024BI-S3-33N-57.272727 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BI-S3-33N-57.272727-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BI-S3-33N-57.272727 |
Description | OSC MEMS XO 57.272727 SMD |
Customer Reference | |
Detailed Description | 57.272727 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024BI-S3-33N-57.272727 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 37,35500 Kč | 373,55 Kč |
| 25 | 35,31880 Kč | 882,97 Kč |
| 50 | 33,85720 Kč | 1 692,86 Kč |
| 100 | 32,45660 Kč | 3 245,66 Kč |
| 250 | 30,69404 Kč | 7 673,51 Kč |
| 500 | 29,42576 Kč | 14 712,88 Kč |
| 1 000 | 28,21060 Kč | 28 210,60 Kč |
| 2 500 | 26,68191 Kč | 66 704,77 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

