
SIT2024BI-S3-33N-57.272720 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BI-S3-33N-57.272720-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BI-S3-33N-57.272720 |
Description | OSC MEMS 57.272720.0000MHZ SMD |
Customer Reference | |
Detailed Description | 57.27272 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024BI-S3-33N-57.272720 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 38,84600 Kč | 388,46 Kč |
| 25 | 36,72960 Kč | 918,24 Kč |
| 50 | 35,20940 Kč | 1 760,47 Kč |
| 100 | 33,75430 Kč | 3 375,43 Kč |
| 250 | 31,92200 Kč | 7 980,50 Kč |
| 500 | 30,60290 Kč | 15 301,45 Kč |
| 1 000 | 29,33904 Kč | 29 339,04 Kč |
| 2 500 | 27,74928 Kč | 69 373,20 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

