
SIT2024BALS2-33E-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BALS2-33E-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BALS2-33E-48.000000 |
Description | MEMS OSC XO 48.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024BALS2-33E-48.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 71,20400 Kč | 712,04 Kč |
| 25 | 67,32800 Kč | 1 683,20 Kč |
| 50 | 64,54360 Kč | 3 227,18 Kč |
| 100 | 61,87690 Kč | 6 187,69 Kč |
| 250 | 58,51976 Kč | 14 629,94 Kč |
| 500 | 56,10456 Kč | 28 052,28 Kč |
| 1 000 | 53,79121 Kč | 53 791,21 Kč |
| 2 500 | 50,88227 Kč | 127 205,68 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |

