
SIT2024BAFS1-33N-7.650000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BAFS1-33N-7.650000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BAFS1-33N-7.650000 |
Description | MEMS OSC XO 7.65000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 7.65 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024BAFS1-33N-7.650000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 73,93400 Kč | 739,34 Kč |
| 25 | 69,90640 Kč | 1 747,66 Kč |
| 50 | 67,01720 Kč | 3 350,86 Kč |
| 100 | 64,24760 Kč | 6 424,76 Kč |
| 250 | 60,76232 Kč | 15 190,58 Kč |
| 500 | 58,25476 Kč | 29 127,38 Kč |
| 1 000 | 55,85279 Kč | 55 852,79 Kč |
| 2 500 | 52,83240 Kč | 132 081,00 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |

