
SIT2020AMAS3-33E-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2020AMAS3-33E-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2020AMAS3-33E-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case SC-74A, SOT-753 |
Type | Supplier Device Package SOT-23-5 |
Frequency | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.057" (1.45mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,72000 Kč | 324,72 Kč |
| 10 | 282,23700 Kč | 2 822,37 Kč |
| 25 | 266,93360 Kč | 6 673,34 Kč |
| 50 | 255,92200 Kč | 12 796,10 Kč |
| 100 | 245,37750 Kč | 24 537,75 Kč |
| 250 | 232,11920 Kč | 58 029,80 Kč |
| 500 | 222,58450 Kč | 111 292,25 Kč |
| Unit Price without VAT: | 324,72000 Kč |
|---|---|
| Unit Price with VAT: | 392,91120 Kč |



