SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT2001BC-S2-XXN-1.000000

DigiKey Part Number
1473-SIT2001BC-S2-XXN-1.000000-ND
Manufacturer
Manufacturer Product Number
SIT2001BC-S2-XXN-1.000000
Description
MEMS OSC XO 1.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
1 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V ~ 3.3V SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
1 MHz
Function
-
Output
HCMOS, LVCMOS
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
134,37000 Kč34,37 Kč
1029,78700 Kč297,87 Kč
2528,16200 Kč704,05 Kč
5026,99980 Kč1 349,99 Kč
10025,88340 Kč2 588,34 Kč
25024,47692 Kč6 119,23 Kč
50023,46500 Kč11 732,50 Kč
1 00022,49557 Kč22 495,57 Kč
2 50021,27593 Kč53 189,82 Kč
Manufacturers Standard Package
Unit Price without VAT:34,37000 Kč
Unit Price with VAT:41,58770 Kč