
SIT2001BC-S2-18E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2001BC-S2-18E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BC-S2-18E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 Kč | 34,73 Kč |
| 10 | 30,10200 Kč | 301,02 Kč |
| 25 | 28,45960 Kč | 711,49 Kč |
| 50 | 27,28500 Kč | 1 364,25 Kč |
| 100 | 26,15670 Kč | 2 615,67 Kč |
| 250 | 24,73544 Kč | 6 183,86 Kč |
| 500 | 23,71282 Kč | 11 856,41 Kč |
| 1 000 | 22,73316 Kč | 22 733,16 Kč |
| 2 500 | 21,50064 Kč | 53 751,60 Kč |
| Unit Price without VAT: | 34,73000 Kč |
|---|---|
| Unit Price with VAT: | 42,02330 Kč |





