32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT1630AI-H4-DCC-32.768G

DigiKey Part Number
1473-1107-2-ND - Tape & Reel (TR)
1473-1107-1-ND - Cut Tape (CT)
1473-1107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1630AI-H4-DCC-32.768G
Description
MEMS OSC XO 32.7680KHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1630AI-H4-DCC-32.768G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.5V ~ 3.63V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.85µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1046,86800 Kč468,68 Kč
2544,32240 Kč1 108,06 Kč
5042,49160 Kč2 124,58 Kč
10040,73400 Kč4 073,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25038,52376 Kč9 630,94 Kč
50036,93254 Kč18 466,27 Kč
75036,03257 Kč27 024,43 Kč
1 25034,93059 Kč43 663,24 Kč
1 75034,22362 Kč59 891,33 Kč
2 50033,49047 Kč83 726,18 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč