



SIT1630AI-H4-DCC-32.768D | |
|---|---|
DigiKey Part Number | SIT1630AI-H4-DCC-32.768DTR-ND - Tape & Reel (TR) SIT1630AI-H4-DCC-32.768DCT-ND - Cut Tape (CT) SIT1630AI-H4-DCC-32.768DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1630AI-H4-DCC-32.768D |
Description | MEMS OSC XO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1630AI-H4-DCC-32.768D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 45,06200 Kč | 450,62 Kč |
| 25 | 42,61760 Kč | 1 065,44 Kč |
| 50 | 40,85800 Kč | 2 042,90 Kč |
| 100 | 39,16760 Kč | 3 916,76 Kč |
| 250 | 37,04216 Kč | 9 260,54 Kč |
| 500 | 35,51182 Kč | 17 755,91 Kč |
| 1 000 | 34,04595 Kč | 34 045,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,84767 Kč | 95 543,01 Kč |
| 6 000 | 30,53627 Kč | 183 217,62 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |

