

SIT1630AE-H6-DCC-32.768G | |
---|---|
DigiKey Part Number | 1473-30089-2-ND - Tape & Reel (TR) 1473-30089-1-ND - Cut Tape (CT) 1473-30089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1630AE-H6-DCC-32.768G |
Description | MEMS OSC XO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1630AE-H6-DCC-32.768G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±150ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.8µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 65,20000 Kč | 65,20 Kč |
10 | 56,67800 Kč | 566,78 Kč |
25 | 53,59160 Kč | 1 339,79 Kč |
50 | 51,37920 Kč | 2 568,96 Kč |
100 | 49,25250 Kč | 4 925,25 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 46,58088 Kč | 11 645,22 Kč |
500 | 44,65744 Kč | 22 328,72 Kč |
750 | 43,57025 Kč | 32 677,69 Kč |
1 250 | 42,23858 Kč | 52 798,22 Kč |
1 750 | 41,38433 Kč | 72 422,58 Kč |
2 500 | 40,49794 Kč | 101 244,85 Kč |
3 000 | 40,05276 Kč | 120 158,28 Kč |
Unit Price without VAT: | 65,20000 Kč |
---|---|
Unit Price with VAT: | 78,89200 Kč |