
SIT1618BA-83-33N-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BA-83-33N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-83-33N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,57000 Kč | 63,57 Kč |
| 10 | 55,19300 Kč | 551,93 Kč |
| 25 | 52,18720 Kč | 1 304,68 Kč |
| 50 | 50,02740 Kč | 2 501,37 Kč |
| 100 | 47,96030 Kč | 4 796,03 Kč |
| 250 | 45,35768 Kč | 11 339,42 Kč |
| 500 | 43,48424 Kč | 21 742,12 Kč |
| 1 000 | 41,68995 Kč | 41 689,95 Kč |
| 2 500 | 39,43389 Kč | 98 584,72 Kč |
| Unit Price without VAT: | 63,57000 Kč |
|---|---|
| Unit Price with VAT: | 76,91970 Kč |


