
SIT1602BI-81-25E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-81-25E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-81-25E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,37000 Kč | 34,37 Kč |
| 10 | 29,93300 Kč | 299,33 Kč |
| 25 | 28,30400 Kč | 707,60 Kč |
| 50 | 27,13320 Kč | 1 356,66 Kč |
| 100 | 26,01250 Kč | 2 601,25 Kč |
| 250 | 24,59940 Kč | 6 149,85 Kč |
| 500 | 23,58290 Kč | 11 791,45 Kč |
| 1 000 | 22,60826 Kč | 22 608,26 Kč |
| 2 500 | 21,38274 Kč | 53 456,85 Kč |
| Unit Price without VAT: | 34,37000 Kč |
|---|---|
| Unit Price with VAT: | 41,58770 Kč |



