4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-32-33E-33.333000

DigiKey Part Number
1473-SIT1602BI-32-33E-33.333000-ND
Manufacturer
Manufacturer Product Number
SIT1602BI-32-33E-33.333000
Description
MEMS OSC XO 33.3330MHZ H/LV-CMOS
Customer Reference
Detailed Description
33.333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
33.333 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Factory Stock: 18 812
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
132,49000 Kč32,49 Kč
1028,20400 Kč282,04 Kč
2526,67920 Kč666,98 Kč
5025,57100 Kč1 278,55 Kč
10024,51270 Kč2 451,27 Kč
25023,18212 Kč5 795,53 Kč
50022,22394 Kč11 111,97 Kč
1 00021,30534 Kč21 305,34 Kč
2 50020,15036 Kč50 375,90 Kč
Manufacturers Standard Package
Unit Price without VAT:32,49000 Kč
Unit Price with VAT:39,31290 Kč