
SIT1602BI-22-33N-75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-22-33N-75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-22-33N-75.000000 |
Description | MEMS OSC XO 75.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,98200 Kč | 269,82 Kč |
| 25 | 25,50840 Kč | 637,71 Kč |
| 50 | 24,45420 Kč | 1 222,71 Kč |
| 100 | 23,44430 Kč | 2 344,43 Kč |
| 250 | 22,17052 Kč | 5 542,63 Kč |
| 500 | 21,25418 Kč | 10 627,09 Kč |
| 1 000 | 20,37583 Kč | 20 375,83 Kč |
| 2 500 | 19,27096 Kč | 48 177,40 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


