
SIT1602BI-22-18E-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-22-18E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-22-18E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,83000 Kč | 30,83 Kč |
10 | 26,76700 Kč | 267,67 Kč |
25 | 25,30440 Kč | 632,61 Kč |
50 | 24,25860 Kč | 1 212,93 Kč |
100 | 23,25670 Kč | 2 325,67 Kč |
250 | 21,99316 Kč | 5 498,29 Kč |
500 | 21,08412 Kč | 10 542,06 Kč |
1 000 | 20,21281 Kč | 20 212,81 Kč |
2 500 | 19,11678 Kč | 47 791,95 Kč |
Unit Price without VAT: | 30,83000 Kč |
---|---|
Unit Price with VAT: | 37,30430 Kč |