


SIT1602BI-13-XXN-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-13-XXN-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-13-XXN-50.000000 |
Description | MEMS OSC XO 50.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 10 | 11,76900 Kč | 117,69 Kč |
| 25 | 11,13160 Kč | 278,29 Kč |
| 50 | 10,66920 Kč | 533,46 Kč |
| 100 | 10,22960 Kč | 1 022,96 Kč |
| 250 | 9,67344 Kč | 2 418,36 Kč |
| 500 | 9,27310 Kč | 4 636,55 Kč |
| 1 000 | 8,88962 Kč | 8 889,62 Kč |
| 2 500 | 8,40690 Kč | 21 017,25 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |



