


SIT1602BI-13-33E-33.300000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-13-33E-33.300000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-13-33E-33.300000 |
Description | MEMS OSC XO 33.3000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33.3 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 11,89300 Kč | 118,93 Kč |
| 25 | 11,24920 Kč | 281,23 Kč |
| 50 | 10,78180 Kč | 539,09 Kč |
| 100 | 10,33770 Kč | 1 033,77 Kč |
| 250 | 9,77564 Kč | 2 443,91 Kč |
| 500 | 9,37104 Kč | 4 685,52 Kč |
| 1 000 | 8,98351 Kč | 8 983,51 Kč |
| 2 500 | 8,49570 Kč | 21 239,25 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |










