
SIT1602BC-23-33S-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-23-33S-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-23-33S-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,37000 Kč | 24,37 Kč |
10 | 21,22600 Kč | 212,26 Kč |
25 | 20,08000 Kč | 502,00 Kč |
50 | 19,25100 Kč | 962,55 Kč |
100 | 18,45330 Kč | 1 845,33 Kč |
250 | 17,45136 Kč | 4 362,84 Kč |
500 | 16,72940 Kč | 8 364,70 Kč |
1 000 | 16,03764 Kč | 16 037,64 Kč |
2 500 | 15,16757 Kč | 37 918,92 Kč |
Unit Price without VAT: | 24,37000 Kč |
---|---|
Unit Price with VAT: | 29,48770 Kč |