66.66 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-22-33E-66.660000

DigiKey Part Number
1473-SIT1602BC-22-33E-66.660000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-22-33E-66.660000
Description
MEMS OSC XO 66.6600MHZ H/LV-CMOS
Customer Reference
Detailed Description
66.66 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7 095
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1026,52000 Kč265,20 Kč
2525,07160 Kč626,79 Kč
5024,03860 Kč1 201,93 Kč
10023,04320 Kč2 304,32 Kč
25021,79088 Kč5 447,72 Kč
50020,89008 Kč10 445,04 Kč
1 00020,02684 Kč20 026,84 Kč
2 50018,94087 Kč47 352,18 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč