
SIT1602BC-21-18E-33.333330 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-21-18E-33.333330-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-21-18E-33.333330 |
Description | MEMS OSC XO 33.33333MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 33.33333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BC-21-18E-33.333330 Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 45,69200 Kč | 456,92 Kč |
| 25 | 43,21400 Kč | 1 080,35 Kč |
| 50 | 41,42060 Kč | 2 071,03 Kč |
| 100 | 39,70930 Kč | 3 970,93 Kč |
| 250 | 37,55368 Kč | 9 388,42 Kč |
| 500 | 36,00234 Kč | 18 001,17 Kč |
| 1 000 | 34,51567 Kč | 34 515,67 Kč |
| 2 500 | 32,64643 Kč | 81 616,08 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |



