
SIT1602AIL23-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AIL23-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AIL23-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,88000 Kč | 218,80 Kč |
| 25 | 20,69560 Kč | 517,39 Kč |
| 50 | 19,83480 Kč | 991,74 Kč |
| 100 | 19,01370 Kč | 1 901,37 Kč |
| 250 | 17,98184 Kč | 4 495,46 Kč |
| 500 | 17,23810 Kč | 8 619,05 Kč |
| 1 000 | 16,52543 Kč | 16 525,43 Kč |
| 2 500 | 15,62898 Kč | 39 072,45 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

