
SIT1602AIA83-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AIA83-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AIA83-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 37,14500 Kč | 371,45 Kč |
| 25 | 35,11720 Kč | 877,93 Kč |
| 50 | 33,66400 Kč | 1 683,20 Kč |
| 100 | 32,27180 Kč | 3 227,18 Kč |
| 250 | 30,52016 Kč | 7 630,04 Kč |
| 500 | 29,25862 Kč | 14 629,31 Kč |
| 1 000 | 28,05018 Kč | 28 050,18 Kč |
| 2 500 | 26,53013 Kč | 66 325,32 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

