8.192 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.192 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

SIT1602AI-12-33E-8.192000

DigiKey Part Number
1473-SIT1602AI-12-33E-8.192000-ND
Manufacturer
Manufacturer Product Number
SIT1602AI-12-33E-8.192000
Description
MEMS OSC XO 8.1920MHZ LVCMOS SMD
Customer Reference
Detailed Description
8.192 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 308
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1028,07400 Kč280,74 Kč
2526,55000 Kč663,75 Kč
5025,44960 Kč1 272,48 Kč
10024,39550 Kč2 439,55 Kč
25023,07092 Kč5 767,73 Kč
50022,11720 Kč11 058,60 Kč
1 00021,20294 Kč21 202,94 Kč
2 50020,05326 Kč50 133,15 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč