
SIT1602ACL83-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602ACL83-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602ACL83-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 10 | 36,08000 Kč | 360,80 Kč |
| 25 | 34,12800 Kč | 853,20 Kč |
| 50 | 32,71400 Kč | 1 635,70 Kč |
| 100 | 31,36040 Kč | 3 136,04 Kč |
| 250 | 29,65736 Kč | 7 414,34 Kč |
| 500 | 28,43146 Kč | 14 215,73 Kč |
| 1 000 | 27,25710 Kč | 27 257,10 Kč |
| 2 500 | 25,77990 Kč | 64 449,75 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |

