



SIT1568AI-JE-DCC-32.768E | |
|---|---|
DigiKey Part Number | 1473-30162-2-ND - Tape & Reel (TR) 1473-30162-1-ND - Cut Tape (CT) 1473-30162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1568AI-JE-DCC-32.768E |
Description | MEMS OSC TCXO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1568AI-JE-DCC-32.768E Models |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 5.3µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,47000 Kč | 89,47 Kč |
| 10 | 77,81200 Kč | 778,12 Kč |
| 25 | 73,59480 Kč | 1 839,87 Kč |
| 50 | 70,55000 Kč | 3 527,50 Kč |
| 100 | 67,63230 Kč | 6 763,23 Kč |
| 250 | 63,96464 Kč | 15 991,16 Kč |
| 500 | 62,86264 Kč | 31 431,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,79520 Kč | 58 795,20 Kč |
| 2 000 | 56,37398 Kč | 112 747,96 Kč |
| 3 000 | 55,00548 Kč | 165 016,44 Kč |
| Unit Price without VAT: | 89,47000 Kč |
|---|---|
| Unit Price with VAT: | 108,25870 Kč |


