32.768 kHz TCXO LVCMOS Oscillator 3V 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz TCXO LVCMOS Oscillator 3V 4-UFBGA, CSPBGA
Top Reasons to Replace Crystals with MEMS Oscillators

SIT1566AI-JE-30E-32.768E

DigiKey Part Number
1473-30888-2-ND - Tape & Reel (TR)
1473-30888-1-ND - Cut Tape (CT)
1473-30888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1566AI-JE-30E-32.768E
Description
MEMS OSC TCXO 32.7680KHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz TCXO LVCMOS Oscillator 3V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT1566AI-JE-30E-32.768E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5.3µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 595
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1062,07000 Kč620,70 Kč
2558,71040 Kč1 467,76 Kč
5056,27880 Kč2 813,94 Kč
10053,95230 Kč5 395,23 Kč
25051,02432 Kč12 756,08 Kč
50048,91736 Kč24 458,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,89945 Kč46 899,45 Kč
2 00044,96659 Kč89 933,18 Kč
3 00043,87413 Kč131 622,39 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč