



SIT1552AI-J1-DCC-32.768D | |
|---|---|
DigiKey Part Number | SIT1552AI-J1-DCC-32.768D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT1552AI-J1-DCC-32.768D |
Description | MEMS OSC TCXO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1552AI-J1-DCC-32.768D Models |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.52µA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.5V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 20,10554 Kč | 361 899,72 Kč |
| Unit Price without VAT: | 20,10554 Kč |
|---|---|
| Unit Price with VAT: | 24,32770 Kč |

