



SIT1534AI-J4-DCC-00.032E | |
|---|---|
DigiKey Part Number | 1473-1541-2-ND - Tape & Reel (TR) 1473-1541-1-ND - Cut Tape (CT) 1473-1541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1534AI-J4-DCC-00.032E |
Description | MEMS OSC XO 32.0000HZ LVCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Hz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1534AI-J4-DCC-00.032E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.2V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.4µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,26000 Kč | 49,26 Kč |
| 10 | 42,81600 Kč | 428,16 Kč |
| 25 | 40,48320 Kč | 1 012,08 Kč |
| 50 | 38,81200 Kč | 1 940,60 Kč |
| 100 | 37,20590 Kč | 3 720,59 Kč |
| 250 | 35,18632 Kč | 8 796,58 Kč |
| 500 | 33,73262 Kč | 16 866,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,33996 Kč | 32 339,96 Kč |
| 2 000 | 31,00560 Kč | 62 011,20 Kč |
| 3 000 | 30,25166 Kč | 90 754,98 Kč |
| 5 000 | 29,32829 Kč | 146 641,45 Kč |
| 7 000 | 28,73587 Kč | 201 151,09 Kč |
| Unit Price without VAT: | 49,26000 Kč |
|---|---|
| Unit Price with VAT: | 59,60460 Kč |


