



SIT1533AI-H4-D13-32.768G | |
|---|---|
DigiKey Part Number | 1473-1314-2-ND - Tape & Reel (TR) 1473-1314-1-ND - Cut Tape (CT) 1473-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1533AI-H4-D13-32.768G |
Description | MEMS OSC XO 32.7680KHZ NANODRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1533AI-H4-D13-32.768G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | NanoDrive™ | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.4µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 30,13200 Kč | 301,32 Kč |
| 25 | 28,49840 Kč | 712,46 Kč |
| 50 | 27,31420 Kč | 1 365,71 Kč |
| 100 | 26,18450 Kč | 2 618,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,76252 Kč | 6 190,63 Kč |
| 500 | 23,73908 Kč | 11 869,54 Kč |
| 750 | 23,16024 Kč | 17 370,18 Kč |
| 1 250 | 22,45123 Kč | 28 064,04 Kč |
| 1 750 | 21,99642 Kč | 38 493,74 Kč |
| 2 500 | 21,52438 Kč | 53 810,95 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

