

SIT1533AC-H5-DCC-32.768G | |
---|---|
DigiKey Part Number | 1473-1515-2-ND - Tape & Reel (TR) 1473-1515-1-ND - Cut Tape (CT) 1473-1515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1533AC-H5-DCC-32.768G |
Description | MEMS OSC XO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1533AC-H5-DCC-32.768G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | +75ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,66000 Kč | 31,66 Kč |
10 | 27,51600 Kč | 275,16 Kč |
25 | 26,02920 Kč | 650,73 Kč |
50 | 24,95020 Kč | 1 247,51 Kč |
100 | 23,91700 Kč | 2 391,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 22,61804 Kč | 5 654,51 Kč |
500 | 21,68278 Kč | 10 841,39 Kč |
750 | 21,15384 Kč | 15 865,38 Kč |
1 250 | 20,50638 Kč | 25 632,97 Kč |
1 750 | 20,09083 Kč | 35 158,95 Kč |
2 500 | 19,65969 Kč | 49 149,23 Kč |
3 000 | 19,44286 Kč | 58 328,58 Kč |
6 000 | 18,64115 Kč | 111 846,90 Kč |
6 250 | 18,59489 Kč | 116 218,06 Kč |
Unit Price without VAT: | 31,66000 Kč |
---|---|
Unit Price with VAT: | 38,30860 Kč |