

SIT1533AC-H5-D93-32.768E | |
---|---|
DigiKey Part Number | 1473-30148-2-ND - Tape & Reel (TR) 1473-30148-1-ND - Cut Tape (CT) 1473-30148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1533AC-H5-D93-32.768E |
Description | MEMS OSC XO 32.7680KHZ NANODRIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1533AC-H5-D93-32.768E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | NanoDrive™ | |
Voltage - Supply | 1.2V ~ 3.63V | |
Frequency Stability | ±75ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,45000 Kč | 26,45 Kč |
10 | 23,08000 Kč | 230,80 Kč |
25 | 21,83000 Kč | 545,75 Kč |
50 | 20,92160 Kč | 1 046,08 Kč |
100 | 20,05720 Kč | 2 005,72 Kč |
250 | 18,96780 Kč | 4 741,95 Kč |
500 | 18,18334 Kč | 9 091,67 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 17,43179 Kč | 17 431,79 Kč |
2 000 | 16,71170 Kč | 33 423,40 Kč |
3 000 | 16,30454 Kč | 48 913,62 Kč |
5 000 | 15,80597 Kč | 79 029,85 Kč |
7 000 | 15,48612 Kč | 108 402,84 Kč |
10 000 | 15,15422 Kč | 151 542,20 Kč |
12 000 | 14,98745 Kč | 179 849,40 Kč |
Unit Price without VAT: | 26,45000 Kč |
---|---|
Unit Price with VAT: | 32,00450 Kč |