



SIT1533AC-H5-D14-32.768G | |
|---|---|
DigiKey Part Number | 1473-30147-2-ND - Tape & Reel (TR) 1473-30147-1-ND - Cut Tape (CT) 1473-30147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1533AC-H5-D14-32.768G |
Description | MEMS OSC XO 32.7680KHZ NANODRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1533AC-H5-D14-32.768G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | NanoDrive™ | |
Voltage - Supply | 1.2V ~ 3.63V | |
Frequency Stability | ±75ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,85100 Kč | 288,51 Kč |
| 25 | 27,28920 Kč | 682,23 Kč |
| 50 | 26,15520 Kč | 1 307,76 Kč |
| 100 | 25,07370 Kč | 2 507,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,71264 Kč | 5 928,16 Kč |
| 500 | 22,73202 Kč | 11 366,01 Kč |
| 750 | 22,17753 Kč | 16 633,15 Kč |
| 1 250 | 21,49859 Kč | 26 873,24 Kč |
| 1 750 | 21,06291 Kč | 36 860,09 Kč |
| 2 500 | 20,61096 Kč | 51 527,40 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

