Parametric Equivalent
Parametric Equivalent




SIT1532AC-J5-D14-32.768E | |
|---|---|
DigiKey Part Number | 1473-1319-2-ND - Tape & Reel (TR) 1473-1319-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIT1532AC-J5-D14-32.768E |
Description | MEMS OSC XO 32.7680KHZ NANODRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1532AC-J5-D14-32.768E Models |
Category | Frequency Stability ±75ppm |
Mfr | Operating Temperature -10°C ~ 70°C |
Series | Current - Supply (Max) 1.3µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output NanoDrive™ | Base Product Number |
Voltage - Supply 1.2V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT1532AC-J5-AA3-32.768E | SiTime | 0 | 1473-30155-1-ND | 24,61000 Kč | Parametric Equivalent |
| SIT1532AC-J5-D14-32.768G | SiTime | 0 | SIT1532AC-J5-D14-32.768G-ND | 19,69385 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 14,23930 Kč | 256 307,40 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |


