EDGE, GPRS, GSM Modem RS-232, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EDGE, GPRS, GSM Modem RS-232, USB
ZETA-NLP-LTEM (GL)
ZETA-NLP-LTEM (GL)

ZETA-NLP-LTEM (GL)

DigiKey Part Number
1679-ZETA-NLP-LTEM(GL)-ND
Manufacturer
Manufacturer Product Number
ZETA-NLP-LTEM (GL)
Description
2G MODEM RS-232/USB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2G EDGE, GPRS, GSM Modem RS-232, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Box
Part Status
Active
Function
Modem
Modulation or Protocol
EDGE, GPRS, GSM
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
RS-232, USB
Sensitivity
-
Power - Output
33dBm
Data Rate (Max)
300kbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 669,46000 Kč5 669,46 Kč
105 022,47000 Kč50 224,70 Kč
254 799,06760 Kč119 976,69 Kč
Manufacturers Standard Package
Unit Price without VAT:5 669,46000 Kč
Unit Price with VAT:6 860,04660 Kč