



ZETA-NLP-LTEM (GL) STARTER KIT | |
|---|---|
DigiKey Part Number | 1679-ZETA-NLP-LTEM(GL)STARTERKIT-ND |
Manufacturer | |
Manufacturer Product Number | ZETA-NLP-LTEM (GL) STARTER KIT |
Description | 2G MODEM RS-232/USB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2G EDGE, GPRS, GSM Modem RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | EDGE, GPRS, GSM | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | - | |
Power - Output | 33dBm | |
Data Rate (Max) | 300kbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 772,06000 Kč | 6 772,06 Kč |
| 10 | 6 006,58300 Kč | 60 065,83 Kč |
| 25 | 5 742,34840 Kč | 143 558,71 Kč |
| Unit Price without VAT: | 6 772,06000 Kč |
|---|---|
| Unit Price with VAT: | 8 194,19260 Kč |

