ZETA Modem Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZETA-N-LTE(EU) STARTER KIT

DigiKey Part Number
ZETA-N-LTE(EU)STARTERKIT-ND
Manufacturer
Manufacturer Product Number
ZETA-N-LTE(EU) STARTER KIT
Description
ZETA FAMILY 4G(LTE) 3G(UMTS) 2G(
Customer Reference
Detailed Description
4G/3G/2G GPRS, GSM, HSPA+, LTE, UMTS Modem RS-232, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Box
Part Status
Not For New Designs
Function
Modem
Modulation or Protocol
GPRS, GSM, HSPA+, LTE, UMTS
Frequency
800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
RS-232, USB
Sensitivity
-
Power - Output
23dBm
Data Rate (Max)
150Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 312,90000 Kč8 312,90 Kč
107 382,45600 Kč73 824,56 Kč
257 061,24120 Kč176 531,03 Kč
Manufacturers Standard Package
Unit Price without VAT:8 312,90000 Kč
Unit Price with VAT:10 058,60900 Kč