EDGE, GPRS, GPS, GSM, LTE, UMTS, WCDMA Modem RS-232, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EDGE, GPRS, GPS, GSM, LTE, UMTS, WCDMA Modem RS-232, USB
ZETA-GEP-LTE4 (EU)
ZETA-GEP-LTE4 (EU)

ZETA-GEP-LTE4 (EU) STARTER KIT

DigiKey Part Number
1679-ZETA-GEP-LTE4(EU)STARTERKIT-ND
Manufacturer
Manufacturer Product Number
ZETA-GEP-LTE4 (EU) STARTER KIT
Description
ZETA 4G(LTE) CAT 4 / 3G/2G EU FR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4G/3G/2G EDGE, GPRS, GPS, GSM, LTE, UMTS, WCDMA Modem EU Carriers RS-232, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
-
Packaging
Box
Part Status
Active
Function
Modem
Modulation or Protocol
EDGE, GPRS, GPS, GSM, LTE, UMTS, WCDMA
Frequency
700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
RS-232, USB
Sensitivity
-111dBm
Power - Output
33dBm
Data Rate (Max)
150Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
258 644,49880 Kč216 112,47 Kč
Unit Price without VAT:8 644,49880 Kč
Unit Price with VAT:10 459,84355 Kč