RF ANTENNA ISM Whip, Straight SMA Male Bracket Mount, Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM Whip, Straight SMA Male Bracket Mount, Panel Mount
Antenna eBook
Tango Through Hole

TANGO52/2.0M/SMAM/S/S/17

DigiKey Part Number
1679-TANGO52/2.0M/SMAM/S/S/17-ND
Manufacturer
Manufacturer Product Number
TANGO52/2.0M/SMAM/S/S/17
Description
450MHZ 79MM LENGTH PANEL MOUNT A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Whip, Straight SMA Male Bracket Mount, Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
450MHz
Frequency Range
400MHz ~ 480MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
2dBi
Power - Max
50 W
Features
Cable - 2m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Bracket Mount, Panel Mount
Height (Max)
3.110" (79.00mm)
Applications
ISM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1763,07000 Kč763,07 Kč
10619,69300 Kč6 196,93 Kč
25583,88720 Kč14 597,18 Kč
100544,54110 Kč54 454,11 Kč
250525,78656 Kč131 446,64 Kč
Manufacturers Standard Package
Unit Price without VAT:763,07000 Kč
Unit Price with VAT:923,31470 Kč